- Home ›
- All Products›
- 1616016-2
1616016-2
TE Connectivity / AMP Brand
D7M=RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
D7M=RELAY
Search Keywords: 16160162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616016-2
-
Alias/AKA:D7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1 -
Terminal Configuration:10-32 UNF-2A Stud
-
AC Contactor Coil Voltage Rating:28 VDC
-
AC Contactor Contact Arrangement:3PDT-NO
-
Coil Termination:6-32 UNC-2A Stud
-
Product Type:Contactor
-
Actuating System:DC
-
Coil Voltage (Max):28 VDC
-
AC Contactor Mounting Type:Chassis
-
Pole Configuration:3
-
Contactor Type:Sealed
-
AC Contactor Contact Current Rating:50 A
-
Product Category:Electromechanical Relays
-
Product Classification:Relays - Contactors
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
80 Weeks
can ship
12/13/27
Price (USD)
Qty
Unit Price
1
$19,422.42
3
$9,634.14
5 +
$6,069.51
Click for Quote
Log in
to unlock special pricing