- Home ›
- All Products›
- 1616004-4
1616004-4
TE Connectivity / AMP Brand
B312CH=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B312CH=RELAY
Search Keywords: 16160044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616004-4
-
Alias/AKA:B312CH
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Contactor Mounting Type:Chassis
-
Coil Voltage (Max):28 VDC
-
Pole Configuration:3
-
Contactor Type:Sealed
-
Product Type:Contactor
-
Product Category:Electromechanical Relays
-
Product Classification:Relays - Contactors
-
AC Contactor Coil Voltage Rating:28 VDC
-
AC Contactor Contact Current Rating:175 A
-
Terminal Configuration:1/4-28 UNF-2A Stud
-
Actuating System:DC
-
AC Contactor Contact Arrangement:3PST-NO
-
Coil Termination:Stud
-
Auxiliary Contact Terminals:Wire - Connector
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
80 Weeks
can ship
11/23/27
Price (USD)
Qty
Unit Price
1
$28,985.94
3
$14,377.95
5 +
$9,058.11
Click for Quote
Log in
to unlock special pricing