Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1614982-1

Res Metal Film 11K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Metal Film 11K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL Ammo
Search Keywords: 16149821
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1614982-1
Alias/AKA: LR0204F11K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Termination Style: Axial
Power Rating: 0.25 (1/4) W
Resistance Value: 11 KOhm
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo
Dimension: 3.2 x 1.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1614982-1 RoHS compliant?
Yes, 1614982-1 is RoHS compliant.
What is the lead time for 1614982-1?
The standard lead time for 1614982-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0191
12,000
$0.0184
28,000
$0.0179
52,000
$0.0175
100,000
$0.0171
152,000
$0.0163
252,000
$0.0152
500,000 +
$0.0148
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!