help desk software
Image is representational - see mfr. specs

CPF0805 1M2 0.1% 25PPM 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CPF0805 1M2 0.1% 25PPM 1K RL
Search Keywords: 16149599
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1614959-9
  • Alias/AKA:
    CPF0805B1M2E1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Power Rating:
    .1 W
  • Tolerance:
    .1 %
  • Temperature Coefficient:
    ±25 ppm/°C
  • Voltage Rating:
    100 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 7/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1178
3,000
$0.1129
5,000
$0.1123
8,000
$0.1118
25,000
$0.1112
50,000
$0.1107
100,000
$0.1074
150,000 +
$0.1058
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments