- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1614914-1
1614914-1
TE Connectivity / AMP Brand
CPF0805 2K0 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0805 2K0 0.1% 25PPM 5K RL
Search Keywords: 16149141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1614914-1
-
Alias/AKA:CPF0805B2K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:100 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,662
Can Ship immediately
Buy all 1,662 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1662
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.0824
5,000
$0.0749
10,000
$0.0741
25,000
$0.0729
50,000
$0.0684
100,000
$0.0639
150,000
$0.0634
250,000 +
$0.0521
Click for Quote
Log in
to unlock special pricing