- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1614881-1
1614881-1
TE Connectivity / AMP Brand
CPF0603 10K 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0603 10K 0.1% 25PPM 5K RL
Product Highlights:
- CPF Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = .063 W
- Tolerance = .1 %
Search Keywords: 16148811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1614881-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 5000
On Order:
5,000
can ship 8/19/26
Stock lot only:
5
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.0788
5,000
$0.0716
10,000
$0.0711
25,000
$0.0697
50,000
$0.0647
100,000
$0.0611
150,000
$0.0610
250,000
$0.0500
500,000 +
$0.0357
Click for Quote
Log in
to unlock special pricing