- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1614782-9
1614782-9
TE Connectivity / AMP Brand
Res Thick Film 22 Ohm 10% 100W A±150ppm/A°C Screw Terminal Bolt-On Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Thick Film 22 Ohm 10% 100W A±150ppm/A°C Screw Terminal Bolt-On Loose/Tray
Search Keywords: 16147829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1614782-9
-
Alias/AKA:BDS2A10022RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Technology:Thick Film11336
-
Case Style:N/A
-
Mounting:Bolt-On11323
-
Power Rating:100 W
-
Termination Style:Screw Terminal11339
-
Resistance Value:22 Ohm
-
Tolerance:1011340%
-
Temperature Coefficient:±150 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$110.73
5
$110.46
10
$110.18
13
$109.91
25
$70.34
38
$54.95
50 +
$53.86
Click for Quote
Log in
to unlock special pricing