- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1614782-4
1614782-4
TE Connectivity / AMP Brand
BDS 2 A 100 150R 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BDS 2 A 100 150R 10%
Search Keywords: 16147824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1614782-4
-
Alias/AKA:BDS2A100150RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Technology:Thick Film
-
Case Style:Molded
-
Mounting:Bolt-On
-
Power Rating:100 W
-
Termination Style:Screw Terminal
-
Resistance Value:150 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
2
$110.73
5
$110.46
10
$110.18
13
$109.91
25
$70.34
38
$54.95
50 +
$53.86
Click for Quote
Log in
to unlock special pricing