- Home ›
- All Products›
- 1614782-1
1614782-1
TE Connectivity / AMP Brand
BDS 2 A 100 100R 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 100 100R 10%
Search Keywords: 16147821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1614782-1
-
Alias/AKA:BDS2A100100RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Terminations:2
-
Power Rating:100 W
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Element Type:Thick Film
-
Operating Temperature Range:-55 – 125 °C
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±150 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Resistance Value:100 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
13
$107.75
25
$68.96
38
$53.87
50 +
$52.80
Click for Quote
Log in
to unlock special pricing