- Home ›
- All Products›
- 1614758-5
1614758-5
TE Connectivity / AMP Brand
RN 0805 4R75-97R6 LAB KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 4R75-97R6 LAB KIT
Search Keywords: 16147585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1614758-5
-
Alias/AKA:RN/0805-LOW-LAB-KIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Rating:.1 W
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Element Type:Thin Film
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$1,212.16
5
$770.08
8
$508.04
10 +
$497.88
Click for Quote
Log in
to unlock special pricing