- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1614354-8
1614354-8
TE Connectivity / AMP Brand
RN 0603 4K87 0.1% 10PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 4K87 0.1% 10PPM CUT LENGTH
Search Keywords: 16143548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1614354-8
-
Alias/AKA:RN73C1J4K87BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mount Style:Surface Mount
-
Voltage Rating:50 V
-
Resistance:4.87K Ω
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Product Type:Fixed Resistor
-
Resistance Range:1kΩ – 1MΩ Ω
-
Dimensions:1.6 x .8 x .4 mm
-
Tolerance:.1 %
-
Temperature Coefficient:±10 ppm/°C
-
Termination Type:Solder
-
Packaging Method:Cut Tape Length
-
Size Code:0603
-
Power Rating:.063 W
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$0.8010
500
$0.7651
1,000
$0.7323
2,500
$0.6653
5,000
$0.6283
7,500
$0.6116
10,000
$0.6100
15,000 +
$0.4970
Click for Quote
Log in
to unlock special pricing