Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1613729-3 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

H8 2M0 0.1% 25PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H8 2M0 0.1% 25PPM
Search Keywords: 16137293
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1613729-3
  • Alias/AKA:
    H82M0BDA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Number of Resistors:
    1
  • Element Type:
    Thin Film
  • Packaging Method:
    Bandoliered
  • Number of Terminations:
    2
  • Resistor Type:
    Precision Resistor
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature Range:
    -55 – 155 °C
  • Power Rating:
    .25 W
  • Resistance Class:
    1MΩ – 1GΩ
  • Resistance Value:
    2M Ω
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    350 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    350 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
250
Order Increment:
250
15 Weeks can ship 9/30/24
Backorder
Qty
Unit Price
250
€0.726
500
€0.716
1,000
€0.693
2,500
€0.643
5,000
€0.620
7,500
€0.595
10,000
€0.562
15,000 +
€0.553
Click for Quote
Log in to unlock special pricing