Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1613716-9 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

H8 22K 0.5% 10PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H8 22K 0.5% 10PPM
Search Keywords: 16137169
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1613716-9
  • Alias/AKA:
    H822KDBA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Number of Terminations:
    2
  • Element Type:
    Thin Film
  • Resistance Class:
    1kΩ – 1MΩ
  • Power Rating:
    .25 W
  • Operating Temperature Range:
    -55 – 155 °C
  • Number of Resistors:
    1
  • Packaging Method:
    Bandoliered
  • Resistance Value:
    22K Ω
  • Temperature Coefficient:
    ±10 ppm/°C
  • Resistor Type:
    Precision Resistor
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    350 V
  • Voltage Rating:
    350 V
  • Product Type:
    Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
250
Order Increment:
250
10 Weeks can ship 8/26/24
Backorder
Qty
Unit Price
250
€0.966
500
€0.921
1,000
€0.894
2,500
€0.856
5,000
€0.790
7,500
€0.779
10,000
€0.736
15,000 +
€0.726
Click for Quote
Log in to unlock special pricing