- Home ›
- All Products›
- 1612964-4
1612964-4
TE Connectivity / AMP Brand
2MM PITCH BATTERY REC. ASSY 10
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2MM PITCH BATTERY REC. ASSY 10
Search Keywords: 16129644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612964-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Number of Positions:10
-
Connector System:Board-to-Board
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Locating Post
-
Operating Voltage:30 VDC
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Contact Current Rating (Max):6 A, 8 A
-
Centerline (Pitch):.079 in, 2 mm
-
Circuit Application:Power & Signal
-
Packaging Method:Box & Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
770
Order Increment:
70
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
770
$4.19
1,540
$2.22
2,310
$1.56
3,080 +
$1.53
Click for Quote
Log in
to unlock special pricing