- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1612898-1
TE Connectivity / AMP Brand
1612898-1
BATTERY BLOCK CONN. PLUG ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612898-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:Battery Interconnect
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:N/A