- Home ›
- All Products›
- 1612776-1
1612776-1
TE Connectivity / AMP Brand
REC CONTACT ASSY S RANGE CLEAN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
REC CONTACT ASSY S RANGE CLEAN
Search Keywords: 16127761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612776-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
7000 -
Typical Current Rating:3 A
-
Packaging Quantity:7000
-
Interface Plating:Tin (Sn)
-
Sealable:Yes
-
Packaging Method:Reel
-
Primary Locking Feature:Clean Body
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:22 – 20 AWG, .3 – .5 mm²
-
Mating Tab Width:.039 in, 1 mm
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
27 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
7,000
$0.1706
14,000
$0.1050
21,000
$0.0831
28,000 +
$0.0815
Click for Quote
Log in
to unlock special pricing