- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1612773-4
1612773-4
TE Connectivity / AMP Brand
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 6
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 6
Product Highlights:
- SO DIMM
- Gold Flash Contact Mating Area Plating Material
- Number of Positions = 200
- DRAM Type = Double Data Rate (DDR)
- DRAM Voltage = 1.8 V
Search Keywords: 16127734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612773-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,929
Can Ship immediately
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
120
Order Increment:
120
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
120
$9.26
500
$9.23
1,000
$9.21
1,800
$9.19
3,600
$4.69
5,400
$3.19
7,200 +
$3.13
Click for Quote
Log in
to unlock special pricing