- Home ›
- All Products›
- 1612684-1
1612684-1
TE Connectivity / AMP Brand
060/187 ABS 26POS COVER ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
060/187 ABS 26POS COVER ASSY
Search Keywords: 16126841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612684-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Primary Product Color:Black
-
Packaging Method:Box
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Number of Positions:26
-
Packaging Quantity:54
-
Strain Relief:With
-
Serviceable:No
-
Primary Product Material:PBT
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
54
$1.59
270
$1.47
540
$1.41
1,026
$1.35
2,538
$1.32
5,022
$1.31
7,506
$1.30
10,044 +
$1.29
Click for Quote
Log in
to unlock special pricing