Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1612619-4

Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
Product Highlights:
  • Gold Flash over Nickel Contact Mating Area Plating
  • SO DIMM
  • Number of Positions = 200
  • DRAM Type = Double Data Rate (DDR)
  • DRAM Voltage = 1.8 V
Search Keywords: 16126194
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1612619-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SO DIMM Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    0.6 mm
  • Number of Contacts:
    200
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1612619-4 discontinued?
Yes, 1612619-4 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1612619-4 RoHS compliant?
Yes, 1612619-4 is RoHS compliant.
What is the lead time for 1612619-4?
The standard lead time for 1612619-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.877
10
$8.070
40
$7.930
80
$7.770
200
$7.630
5,000 +
$7.480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!