- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1612618-1
TE Connectivity / AMP Brand
1612618-1
DDR SODIMM SOCKET 200POS SEMI-
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
DDR SODIMM SOCKET 200POS SEMI-
Product Highlights:
- Gold Flash over Nickel Contact Mating Area Plating
- SO DIMM
- Number of Positions = 200
- DRAM Type = Double Data Rate (DDR)
- DRAM Voltage = 2.5 V
Search Keywords: 16126181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612618-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:2.5 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1612618-1 RoHS compliant?
Yes, 1612618-1 is RoHS compliant.
What is the lead time for 1612618-1?
The standard lead time for 1612618-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,819
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$6.138
20
$5.580
40
$4.920
60
$4.800
100
$4.550
260
$4.480
500
$4.390
1,000 +
$4.230
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT