- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1612507-3
1612507-3
TE Connectivity / AMP Brand
HARD TRAY ASS'Y DDR SODIMM SOC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HARD TRAY ASS'Y DDR SODIMM SOC
Product Highlights:
- Gold Flash over Nickel Contact Mating Area Plating
- SO DIMM
- Number of Positions = 200
- DRAM Type = Double Data Rate (DDR)
- DRAM Voltage = 2.5 V
Search Keywords: 16125073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612507-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:2.5 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1840
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,840
$24.36
3,680
$12.44
5,520
$8.47
7,360 +
$8.30
Click for Quote
Log in
to unlock special pricing