- Home ›
- All Products›
- 1612435-4
1612435-4
TE Connectivity / AMP Brand
025/040 167POS CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
025/040 167POS CAP ASSY
Search Keywords: 16124354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612435-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Number of Signal Positions:167
-
Number of Positions:167
-
Packaging Type:Tube
-
Nominal Voltage Architecture:12 V
-
Centerline (Pitch):.087 in, .126 in, 2.2 mm, 3.2 mm
-
Operating Voltage:12 VDC
-
Panel Mount Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Sections:5
-
Shielded:No
-
Mounting Holes:With
-
Sealable:No
-
Packaging Quantity:3
-
Voltage Rating (Max):12 VDC
-
Profile Height from PCB:.894 in, 22.7 mm
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Through Hole - Screw
-
Connector Mounting Type:Board Mount
-
Connector Length:1.451 in, 36.85 mm
-
Contact Type:Tab
-
PCB Mount Orientation:Right Angle
-
Operating Temperature (Max):105 °C, 221 °F
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Mating Area Plating Material:Gold (Au) , Tin (Sn)
-
PCB Thickness (Recommended):.047 – .063 in, 1.2 – 1.6 mm
-
Number of Rows:4
-
Primary Product Color:Natural
-
Mating Tab Width:.025 in, .039 in, .63 mm, 1 mm
-
Connector System:Wire-to-Board
-
Mating Retention Type:Locking Interface
-
PCB Mount Retention:With
-
PCB Mount Alignment:With
-
Connector Width:5.465 in, 138.8 mm
-
Mating Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Tab Thickness:.025 in, .63 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
On Order:
126
can ship 9/30/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
32
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$14.39
10
$14.36
25
$14.32
32
$14.29
63
$10.88
95
$10.11
126 +
$9.90
Click for Quote
Log in
to unlock special pricing