Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1612427-1

CLEAN BODY MQS WIRE COVER 2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CLEAN BODY MQS WIRE COVER 2P
Search Keywords: 16124271
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1612427-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Number of Positions:
    2
  • Strain Relief:
    Without
  • Packaging Method:
    Bag
  • Packaging Quantity:
    500
  • Primary Product Color:
    Natural
  • Protection & Strain Relief Accessory Type:
    Cover - Cable Exit
  • Serviceable:
    Yes
  • Primary Product Material:
    PBT GF
  • UL Flammability Rating:
    UL 94HB
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Operating Temperature (Max):
    100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1612427-1 RoHS compliant?
Yes, 1612427-1 is RoHS compliant.
What is the lead time for 1612427-1?
The standard lead time for 1612427-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
MOQ for In Stock Qty:
806
MOQ for out of Stock Qty:
806
17 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
806 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!