- Home ›
- All Products›
- 1-6123002-0
TE Connectivity / AMP Brand
1-6123002-0
0.8FH,P08H.5,200,30/Sn,TU
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.8FH,P08H.5,200,30/Sn,TU
Search Keywords: 161230020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6123002-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
PCB Mount Alignment:With
-
PCB Mount Retention:Without
-
Stack Height:.315 in, .472 in, .63 in, .787 in, 12 mm, 16 mm, 20 mm, 8 mm
-
PCB Mount Orientation:Vertical
-
Number of Positions:200
-
Packaging Reel Diameter:.5 in
-
Assembly Process Feature:None
-
Termination Method to Printed Circuit Board:Surface Mount
-
Circuit Application:Signal
-
Rectangular Termination Post & Tail Width:.01 in, .25 mm
-
Mating Alignment Type:Polarization
-
Board-to-Board Configuration:Parallel
-
Housing Temperature Rating:High
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Tab Width:.016 in, .4 mm
-
Contact Base Material:Brass
-
Sealable:No
-
Contact Type:Tab
-
Mating Entry Location:Top
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Layout:Inline
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Stackable:Yes
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Connector Height:.315 in, 8 mm
-
Packaging Quantity:5
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Alignment Type:Positioning Bosses
-
Mating Tab Thickness:.008 in, .2 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.031 in, .8 mm
-
Insulation Resistance:2 MΩ
-
Contact Current Rating (Max):.5 A
-
Operating Voltage:100 VAC
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Housing Material:Matte
-
Packaging Type:Box , Tube
-
Primary Product Color:Natural
-
Header Type:Fully Shrouded
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-6123002-0 RoHS compliant?
Yes, 1-6123002-0 is RoHS compliant.
What is the lead time for 1-6123002-0?
The standard lead time for 1-6123002-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
Order Increment:
5
12 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
375
$41.20
750
$21.04
1,125
$14.32
1,500 +
$14.04
Click for Quote
Log in
to unlock special pricing