- Home ›
- All Products›
- 1612281-1
1612281-1
TE Connectivity / AMP Brand
SEALED 0.64/2.3II 126POS LEVER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SEALED 0.64/2.3II 126POS LEVER
Search Keywords: 16122811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612281-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Packaging Method:Bag
-
Primary Product Material:PBT
-
Primary Product Color:Gray
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Packaging Quantity:40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
631
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
40
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
80
$2.211
280
$1.460
520
$1.428
1,000
$1.326
2,520
$1.200
5,000
$1.194
7,520
$1.188
10,000 +
$1.182
Click for Quote
Log in
to unlock special pricing