- Home ›
- All Products›
- 1612268-1
1612268-1
TE Connectivity / AMP Brand
025 G W-W CONN. 32POS CAP HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
025 G W-W CONN. 32POS CAP HSG
Search Keywords: 16122681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612268-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:No
-
Primary Product Color:Natural
-
Nominal Voltage Architecture:12 V
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Quantity:100
-
Terminal Position Assurance:Yes
-
Packaging Method:Bag
-
Primary Locking Feature:On the Terminal
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Operating Voltage:12 VDC
-
Number of Positions:32
-
Circuit Application:Signal
-
Serviceable:Yes
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Centerline (Pitch):.087 in, 2.2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Width:1.598 in, 40.6 mm
-
Row-to-Row Spacing:.157 in, .346 in, .463 in, 11.75 mm, 4 mm, 8.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Mating Tab Width:.025 in, .64 mm
-
Product Length:1.335 in, 33.9 mm
-
Strain Relief:Without
-
Housing Material:PBT
-
Mating Alignment:With
-
Connector Height:.594 in, 15.1 mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:.64mm
-
Contact Type:Tab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.917
300
$0.888
500
$0.849
1,000
$0.812
2,500
$0.779
5,000
$0.758
7,500
$0.756
10,000 +
$0.748
Click for Quote
Log in
to unlock special pricing