- Home ›
- All Products›
- 1612123-1
1612123-1
TE Connectivity / AMP Brand
SQUIB FERRITE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQUIB FERRITE
Search Keywords: 16121231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612123-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Serviceable:Yes
-
Primary Product Color:Black
-
Packaging Method:Bag
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,000
$0.3602
4,000
$0.2216
6,000
$0.1755
8,000 +
$0.1719
Click for Quote
Log in
to unlock special pricing