- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1612122-1
1612122-1
TE Connectivity / AMP Brand
SQUIB LOCKING BUTTON
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQUIB LOCKING BUTTON
Product Highlights:
- Accessory
- Application Type = Air Bag, Seat Belt
- Accessory Type = Lockable Button
- Lockable Button Color = Natural/Yellow
- Serviceable
Search Keywords: 16121221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612122-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Lockable Button
-
Dimension:10.4 x 6.6 x 11.8 mm
-
Operating Temperature:-30 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1338
3,000
$0.1225
5,000
$0.1219
8,000
$0.1183
25,000
$0.1151
50,000
$0.1145
100,000
$0.1140
150,000 +
$0.1134
Click for Quote
Log in
to unlock special pricing