- Home ›
- All Products›
- 1612121-1
1612121-1
TE Connectivity / AMP Brand
SQUIB 2POS PLUG HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQUIB 2POS PLUG HSG
Product Highlights:
- Housing
- Housing Color = Black
Search Keywords: 16121211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612121-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Primary Product Color:Black
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Packaging Method:Bag
-
Sealable:No
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:2
-
Cable Exit Angle:90°
-
UL Flammability Rating:UL 94HB
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:.638 in, 16.2 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Mating Pin Diameter:.039 in, 1 mm
-
Product Width:.496 in, 12.6 mm
-
Centerline (Pitch):.122 in, 3.1 mm
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.764 in, 19.4 mm
-
Connector Shape:Rectangular
-
Contact Type:Socket
-
Mating Alignment:With
-
Housing Material:PBT
-
Strain Relief:Without
-
Contact Size:1mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3200
Order Increment:
100
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3,200
$0.3723
6,400
$0.2291
9,600
$0.1814
12,800 +
$0.1777
Click for Quote
Log in
to unlock special pricing