- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1612120-3
1612120-3
TE Connectivity / AMP Brand
11DIA SQUIB SLIM MK-2 PLUG HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
11DIA SQUIB SLIM MK-2 PLUG HSG
Search Keywords: 16121203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612120-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,210
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.2122
1,000
$0.1869
2,500
$0.1828
5,000
$0.1803
7,500
$0.1779
25,000
$0.1746
50,000
$0.1741
100,000 +
$0.1735
Click for Quote
Log in
to unlock special pricing