- Home ›
- All Products›
- 1612035-2
1612035-2
TE Connectivity / AMP Brand
025 G 4POS CAP W TO W
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
025 G 4POS CAP W TO W
Search Keywords: 16120352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612035-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Primary Product Color:Natural
-
Packaging Method:Bag
-
Connector Position Assurance Capable:No
-
Blank Cavity Position:3
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for Male Terminals
-
Serviceable:Yes
-
Connector System:Wire-to-Wire
-
Number of Positions:4
-
Number of Rows:1
-
Operating Voltage:12 VDC
-
Packaging Quantity:200
-
Circuit Application:Signal
-
Sealable:No
-
Terminal Position Assurance:Yes
-
Nominal Voltage Architecture:12 V
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:1.335 in, 33.9 mm
-
Mating Tab Width:.025 in, .64 mm
-
Centerline (Pitch):.087 in, 2.2 mm
-
Product Width:.551 in, 14 mm
-
Strain Relief:Without
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:.64mm
-
Connector Height:.463 in, 11.75 mm
-
Connector Shape:Rectangular
-
Housing Material:PBT
-
Contact Type:Tab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
18 Weeks
can ship
9/16/26