- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1611456-7
1611456-7
TE Connectivity / AMP Brand
4000-78E07K999=TRANSFORMER-AN#
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
4000-78E07K999=TRANSFORMER-AN#
Product Highlights:
- 4000-Class II [UL 1585] Series
- Primary Voltage = 575 VAC
- Secondary Voltage = 24 VAC
- Transformer Rating = 40 VA
- Size = 22.22 [7/8]
Search Keywords: 16114567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1611456-7
-
Alias/AKA:4000-78E07K999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:40 VA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.87
18
$17.53
36
$17.20
71
$16.87
150
$16.54
250
$15.11
500 +
$14.27
Click for Quote
Log in
to unlock special pricing