- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 1611028-3
1611028-3
TE Connectivity / AMP Brand
Contactor - 4 Pole - 30A - 120V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contactor - 4 Pole - 30A - 120V
Search Keywords: 16110283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1611028-3
-
Alias/AKA:ACC343U20Z2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$326.44
5
$321.54
10
$197.87
15
$156.65
20 +
$153.52
Click for Quote
Log in
to unlock special pricing