- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 1611004-6
1611004-6
TE Connectivity / AMP Brand
3100-20Q6999=30A 2P 24V PRODUC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3100-20Q6999=30A 2P 24V PRODUC
Product Highlights:
- Contactor Type = Definite Purpose
- Model 96
- 3100 Series
- AC Actuating System
- Number of Poles = 2
Search Keywords: 16110046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1611004-6
-
Alias/AKA:3100-20Q6999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form X, DPST-NO-DM
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$68.73
5
$57.28
10
$54.63
25
$50.71
50
$50.45
100
$50.20
250 +
$49.95
Click for Quote
Log in
to unlock special pricing