Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1610068-6 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Integrated Magnetic, Stacked (Mag45™) and Power over Ethernet (PoE)

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Integrated Magnetic, Stacked (Mag45™) and Power over Ethernet (PoE)
Product Highlights:
  • Gigabit Ethernet Application
  • Component Type = Multiple Port
  • Magnetic Circuit = 7G05
  • Turns Ratio = 1:1
  • 1 x 4 Jack Configuration
Search Keywords: 16100686
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1610068-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    32
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 70 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
7
15 Weeks can ship 9/30/24