- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1609993-1
1609993-1
TE Connectivity / AMP Brand
Power Line Filter 10A 130VDC Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Line Filter 10A 130VDC Screw Panel Mount
Search Keywords: 16099931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1609993-1
-
Alias/AKA:10FFD6-CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$163.35
4
$156.54
8
$150.28
36
$144.27
108 +
$138.25
Click for Quote
Log in
to unlock special pricing