- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1609989-7
TE Connectivity / AMP Brand
1609989-7
100BCF10=F8238
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- BCF (7-180 Amp) Series
- General Purpose Application
- Mount Style = Flanged
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1609989-7 |
| Alias/AKA: | 100BCF10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 480 VAC |
| Maximum Current Rating: | 100 A |
| Operating Frequency: | 50,60 Hz |
| Operating Temperature: | -10 to 50 °C |
| Dimension: | 90 x 270 x 150 mm |
-
This product is discontinued, but still in stock.