- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1609989-5
TE Connectivity / AMP Brand
1609989-5
55BCF10=F8236
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- BCF (7-180 Amp) Series
- General Purpose Application
- Mount Style = Flanged
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1609989-5
-
Alias/AKA:55BCF10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:55 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Dimension:85 x 250 x 90 mm
-
This product is discontinued, but still in stock.