- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1609989-4
1609989-4
TE Connectivity / AMP Brand
42BCF10=F8235
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
42BCF10=F8235
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- BCF (7-180 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 16099894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1609989-4
-
Alias/AKA:42BCF10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:42 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Dimension:120 x 380 x 170 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$188.17
2
$186.32
3
$185.38
4
$184.46
5 +
$183.53
Click for Quote
Log in
to unlock special pricing