- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160928-4
160928-4
TE Connectivity / AMP Brand
FF 250 REC 0.5-1.0MM2 TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 0.5-1.0MM2 TPPB
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40-2.30 [.055-.090] mm [in]
- Receptacle Style = Straight
Search Keywords: 1609284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160928-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:17-20 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Can Ship immediately
On Order:
45,000
can ship 7/10/26
Minimum Order Quantity:
2500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,500
$0.1442
5,000
$0.1415
10,000
$0.1317
25,000
$0.1249
50,000
$0.1220
100,000
$0.1217
150,000 +
$0.1214
Click for Quote
Log in
to unlock special pricing