- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160927-4
TE Connectivity / AMP Brand
160927-4
FF 250 REC 1.0-2.5MM2 TPPB
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.10-3.10 [.083-.122] mm [in]
- Receptacle Style = Straight
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160927-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/A
-
Operating Temperature:N/A