- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160927-3
160927-3
TE Connectivity / AMP Brand
FF 250 REC 1.0-2.5MM2 PB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 1.0-2.5MM2 PB
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter = 2.10-3.10 [.083-.122] mm [in]
Search Keywords: 1609273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160927-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33750
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
33,750
$0.3084
67,500
$0.1575
101,250
$0.1072
135,000 +
$0.1051
Click for Quote
Log in
to unlock special pricing