- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160927-2
TE Connectivity / AMP Brand
160927-2
FF 250 REC 1.0-2.5MM2 TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.10-3.10 [.083-.122] mm [in]
- Receptacle Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 160927-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Wire Size: | 17 – 13 AWG, 1.03 – 2.62 mm² |