- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160922-2
TE Connectivity / AMP Brand
160922-2
FF 110 REC 0.2-0.5MM2 TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 2.79 x 0.79 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.00-1.60 [.039-.063] mm [in]
- Receptacle Style = Straight
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160922-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:2.26 mm²
-
Stud Size:N/A
-
Wire Size:20-24 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C