- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160917-4
160917-4
TE Connectivity / AMP Brand
FF 250 REC 1-2.5MM2 TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 1-2.5MM2 TPPB
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter = 2.10-3.10 [.083-.122] mm [in]
Search Keywords: 1609174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160917-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
2500
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2,500
$0.1432
5,000
$0.1422
10,000
$0.1394
25,000
$0.1367
50,000
$0.1089
100,000
$0.1086
150,000 +
$0.1082
Click for Quote
Log in
to unlock special pricing