- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160917-3
TE Connectivity / AMP Brand
160917-3
FF 250 REC 1-2.5MM2 PB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FF 250 REC 1-2.5MM2 PB
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter = 2.10-3.10 [.083-.122] mm [in]
- Receptacle Style = Straight
Search Keywords: 1609173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160917-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 160917-3 RoHS compliant?
Yes, 160917-3 is RoHS compliant.
What is the lead time for 160917-3?
The standard lead time for 160917-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
14 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
5,000
$0.3700
7,500
$0.3690
10,000
$0.3681
26,250
$0.3672
52,500
$0.1875
78,750
$0.1277
105,000 +
$0.1251
Click for Quote
Log in
to unlock special pricing