- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160914-4
160914-4
TE Connectivity / AMP Brand
FF 250 REC 4-6MM2 TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 4-6MM2 TPPB
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
- Insulation Diameter = 4.00-5.20 [.157-.205] mm [in]
- Receptacle Style = Straight
Search Keywords: 1609144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160914-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:10-11 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1842
4,000
$0.1789
8,000
$0.1754
12,000
$0.1749
28,000
$0.1721
52,000
$0.1370
100,000 +
$0.1362
Click for Quote
Log in
to unlock special pricing