- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160914-2
160914-2
TE Connectivity / AMP Brand
FF 250 REC 4-6MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 4-6MM2 TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
- Insulation Diameter = 4.00-5.20 [.157-.205] mm [in]
- Receptacle Style = Straight
Search Keywords: 1609142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160914-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:10-11 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4,000
$0.1703
8,000
$0.1655
12,000
$0.1610
28,000
$0.1546
52,000
$0.1231
100,000 +
$0.1228
Click for Quote
Log in
to unlock special pricing