- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160913-4
160913-4
TE Connectivity / AMP Brand
FF 250 REC 2.5-4.0MM2 TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 REC 2.5-4.0MM2 TPPB
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
- Insulation Diameter = 3.30-4.50 [.130-.177] mm [in]
- Receptacle Style = Straight
Search Keywords: 1609134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160913-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:11-13 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3,750
$0.3241
7,500
$0.1995
11,250
$0.1579
15,000 +
$0.1548
Click for Quote
Log in
to unlock special pricing