- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1609133-4
TE Connectivity / AMP Brand
1609133-4
6ESRMC2=F6989
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- SR (6 Amp) Series
- AC Receptacle, Male Application
- Mount Style = Snap-in
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1609133-4 |
| Alias/AKA: | 6ESRMC2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Unfiltered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Snap-In |
| Termination Method: | Quick Connect |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 15/Contact A |
| Operating Temperature: | 65(Max) °C |